text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0402KRX7R5BB104

0402 0.1 uF 6.3 V ±10% Tolerance X7R Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
YAGEO CC0402KRX7R5BB104 - Technical Attributes
Attributes Table
Capacitance: 0.1µF
Rated Voltage: 6.3V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
200,000
USA:
200,000
30,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$127.00
USD
Quantity
Unit Price
10,000
$0.0127
20,000
$0.0125
40,000
$0.0124
50,000
$0.0123
150,000+
$0.0119
Product Variant Information section