text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0805JRNPOABN471

0805 470 pF 200 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO CC0805JRNPOABN471 - Technical Attributes
Attributes Table
Capacitance: 470pF
Dielectric: NP0
Rated Voltage: 200V
Tolerance (%): ±5%
Dissipation Factor: 0.1%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0805 (2012 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$53.20
USD
Quantity
Unit Price
4,000
$0.0133
12,000
$0.013
20,000
$0.0129
60,000
$0.0126
100,000+
$0.0123
Product Variant Information section