Manufacturer Part #
CKR06BX104KRV
CK Series 0.1 uF 100 V ±10 % BX Through Hole Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bulk Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX CKR06BX104KRV - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX CKR06BX104KRV - Technical Attributes
Attributes Table
| Capacitance: | 0.1µF |
| Dielectric: | BX |
| Rated Voltage: | 100V |
| Tolerance (%): | ±10% |
| Capacitance Change Rate: | ±15% |
| Operating Temp Range: | -55°C to +125°C |
| Lead Spacing: | 5.08mm |
| Dimension: | H 7.37mm x T 2.29mm x L 7.37mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
100
$4.24
200
$4.20
300
$4.17
400
$4.16
500+
$4.10
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Mounting Method:
Through Hole