text.skipToContent text.skipToNavigation

Manufacturer Part #

CL05A106MP8NUB8

0402 10 uF 10 V ±20 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code: 2518
Product Specification Section
Samsung Electro-Mechanics CL05A106MP8NUB8 - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X5R
Rated Voltage: 10V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +85°C
Case Size: 0402 (1005 Metric)
Dimension: T  0.9mm x W  0.5mm x L  1mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
240,000
Singapore:
240,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
8000
Multiple Of:
8000
Total
$257.60
USD
Quantity
Unit Price
8,000
$0.0322
16,000
$0.0317
24,000
$0.0314
32,000
$0.0312
40,000+
$0.0305
Product Variant Information section