Manufacturer Part #
CL05A225MP5NNNC
CL05 Series 2.2 uF 10 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Samsung Electro-Mechanics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2404 | ||||||||||
Product Specification Section
Samsung Electro-Mechanics CL05A225MP5NNNC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Samsung Electro-Mechanics CL05A225MP5NNNC - Technical Attributes
Attributes Table
| Capacitance: | 2.2µF |
| Dielectric: | X5R |
| Rated Voltage: | 10V |
| Tolerance (%): | ±20% |
| Dissipation Factor: | 0.1% |
| Capacitance Change Rate: | ±15% |
| Operating Temp Range: | -55°C to +85°C |
| Insulation Resistance: | 10GΩ |
| Case Size: | 0402 (1005 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
100,000
Singapore:
100,000
Factory Lead Time:
20 Weeks
Quantity
Unit Price
10,000
$0.0019
40,000
$0.0018
150,000
$0.0018
250,000
$0.0017
500,000+
$0.0017
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount