text.skipToContent text.skipToNavigation

Manufacturer Part #

CL10C4R7BB8NNNC

CL10 Series 4.7 pF 50 V ±0.1 pF Tolerance C0G SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code: 2517
Product Specification Section
Samsung Electro-Mechanics CL10C4R7BB8NNNC - Technical Attributes
Attributes Table
Capacitance: 4.7pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (pF): ±0.1pF
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
96,000
USA:
96,000
64,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$204.80
USD
Quantity
Unit Price
4,000
$0.0512
8,000
$0.0504
12,000
$0.0499
16,000
$0.0495
20,000+
$0.0484
Product Variant Information section