text.skipToContent text.skipToNavigation

Manufacturer Part #

CL21B334KBFVPNE

CL21 Series 0805 330 nF 50 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code: 1941
Product Specification Section
Samsung Electro-Mechanics CL21B334KBFVPNE - Technical Attributes
Attributes Table
Capacitance: 330nF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 0.03%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10000MΩ
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$63.60
USD
Quantity
Unit Price
2,000
$0.0318
6,000
$0.031
10,000
$0.0306
30,000
$0.0298
50,000+
$0.0292
Product Variant Information section