text.skipToContent text.skipToNavigation

Manufacturer Part #

CL21C221JBANNNC

CL21 Series 220 pF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
Samsung Electro-Mechanics CL21C221JBANNNC - Technical Attributes
Attributes Table
Capacitance: 220pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0805 (2012 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
252,000
USA:
252,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$170.40
USD
Quantity
Unit Price
4,000
$0.0426
8,000
$0.0419
12,000
$0.0415
20,000
$0.041
40,000+
$0.04
Product Variant Information section