text.skipToContent text.skipToNavigation

Manufacturer Part #

CL31C331JBCNNNC

CL31 Series 330 pF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code: 2232
Product Specification Section
Samsung Electro-Mechanics CL31C331JBCNNNC - Technical Attributes
Attributes Table
Capacitance: 330pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 1206 (3216 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
160000
Multiple Of:
4000
Total
$2,016.00
USD
Quantity
Unit Price
4,000
$0.0135
8,000
$0.0133
16,000
$0.013
60,000+
$0.0126
Product Variant Information section