text.skipToContent text.skipToNavigation

Manufacturer Part #

GCJ31CL8EL105KA07L

1206 100V X8L 1uF 10% Soft Term Automotive Grade ceramic capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2522
Product Specification Section
Murata GCJ31CL8EL105KA07L - Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X8L
Rated Voltage: 100V
Tolerance (%): ±10%
Dissipation Factor: 5%
Operating Temp Range: -55°C to +150°C
Case Size: 1206 (3216 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$224.00
USD
Quantity
Unit Price
2,000
$0.112
4,000
$0.111
6,000
$0.11
10,000+
$0.108