Manufacturer Part #
GRM0335C1E9R1CA01D
0201 9.1 pF 25 V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:15000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata GRM0335C1E9R1CA01D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata GRM0335C1E9R1CA01D - Technical Attributes
Attributes Table
| Capacitance: | 9.1pF |
| Dielectric: | C0G |
| Rated Voltage: | 25V |
| Tolerance (pF): | ±0.25pF |
| Case Size: | 0201 (0603 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
15,000
$0.0014
60,000
$0.0014
225,000
$0.0013
375,000
$0.0013
750,000+
$0.0012
Product Variant Information section
Available Packaging
Package Qty:
15000 per Reel
Mounting Method:
Surface Mount