text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM2195C2A122JA01D

GRM Series 0805 1200 pF 100 V ±5% C0G Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GRM2195C2A122JA01D - Technical Attributes
Attributes Table
Capacitance: 1200pF
Dielectric: C0G/NP0
Rated Voltage: 100V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$628.00
USD
Quantity
Unit Price
4,000
$0.157
8,000
$0.155
12,000+
$0.153