text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM21B5C1H203JA01L

0805 20 nF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GRM21B5C1H203JA01L - Technical Attributes
Attributes Table
Capacitance: 0.02µF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±5%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$567.00
USD
Quantity
Unit Price
3,000
$0.189
6,000
$0.187
9,000+
$0.184