text.skipToContent text.skipToNavigation

Manufacturer Part #

LMK212AC6106KD-T

Multilayer Ceramic Capacitors, 0805/2012, 10V, X6S, 10 uF± 10 %,

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2433
Product Specification Section
TAIYO YUDEN LMK212AC6106KD-T - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X6S
Rated Voltage: 10V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +105°C
Case Size: 0805 (2012 Metric)
Dimension: T  1.4mm x W  1.25mm x L  2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$960.00
USD
Quantity
Unit Price
4,000+
$0.24
Product Variant Information section