text.skipToContent text.skipToNavigation

Manufacturer Part #

SMK316B7223KL-T

1206 0.022 uF 630V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2250
Product Specification Section
TAIYO YUDEN SMK316B7223KL-T - Technical Attributes
Attributes Table
Capacitance: 0.022µF
Dielectric: X7R
Rated Voltage: 630V
Tolerance (%): ±10%
Dissipation Factor: 2.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Lead Spacing: 4mm
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$109.20
USD
Quantity
Unit Price
2,000
$0.0546
6,000
$0.0532
8,000
$0.0528
20,000
$0.0517
30,000+
$0.0505
Product Variant Information section