text.skipToContent text.skipToNavigation

Manufacturer Part #

TMF105B7102KVHF

CAP, MLCC, 0402/1005, 25V, X7R, 1000 pF± 10 %, T&R, Q200

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TAIYO YUDEN TMF105B7102KVHF - Technical Attributes
Attributes Table
Capacitance: 1000pF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Dimension: T  0.55mm x W  0.5mm x L  1mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$392.00
USD
Quantity
Unit Price
10,000
$0.0392
20,000
$0.0386
30,000
$0.0383
40,000
$0.038
50,000+
$0.0372
Product Variant Information section