text.skipToContent text.skipToNavigation

Manufacturer Part #

VJ0805Y224KXXAT

0805 0.22 uF 25 V ±10 % Tolerance X7R SMT Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VJ0805Y224KXXAT - Technical Attributes
Attributes Table
Capacitance: 220000pF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±10%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$570.00
USD
Quantity
Unit Price
3,000
$0.0967
6,000
$0.095
9,000
$0.094
12,000
$0.0933
15,000+
$0.0912
Product Variant Information section