text.skipToContent text.skipToNavigation

Manufacturer Part #

564R20GAS10

564R Series Ø17.3x4.3mm 0.1uF 2kV ±20 % Z5U Lower Voltage Ceramic Disc Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 564R20GAS10 - Technical Attributes
Attributes Table
Dielectric: Z5U
Capacitance: 0.1µF
Tolerance (%): ±20%
Rated Voltage: 2kV
Dimension: T  4.3mm x D  17.3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
250
Total
$1,630.00
USD
Quantity
Unit Price
10
$1.74
30
$1.72
100
$1.69
200
$1.67
500+
$1.63
Product Variant Information section