text.skipToContent text.skipToNavigation

Manufacturer Part #

SNMPO134707D3GKS00

MKP Series 1000 V 0.47 uF ±10% 15x26x41.5 mm LS=37.5mm Snubber PP Film Capacitor

ECAD Model:
Mfr. Name: WIMA
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
WIMA SNMPO134707D3GKS00 - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.47µF
Rated Voltage: 1000V
Rated Voltage (VAC): 600VAC
Lead Spacing: 37.5mm
Tolerance (%): ±10%
Pricing Section
Global Stock:
123
USA:
123
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
3
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$31.59
USD
Quantity
Unit Price
3
$10.53
10
$10.42
25
$10.34
50
$10.27
125+
$10.13
Product Variant Information section