text.skipToContent text.skipToNavigation

Manufacturer Part #

134D107X9125T6

Cap Tant Wet 100uF 125V 10% (10.32 X 21.03mm) Axial 1.8 Ohm 200°C Plastic Tray

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 134D107X9125T6 - Technical Attributes
Attributes Table
Type: Hermetically Sealed
Capacitance: 100µF
Rated Voltage: 125V
Tolerance (%): ±10%
ESR (Equivalent Series Resistance): 1.8Ω
Leakage Current: 3µA
Ripple Current: 1700mA
Operating Temp Range: -55°C to +200°C
Dimension: L  19.46mm x D  9.91mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
20
Multiple Of:
1
Total
$1,468.20
USD
Quantity
Unit Price
1
$76.09
3
$74.99
5
$74.48
15
$73.41
25+
$72.46
Product Variant Information section