Manufacturer Part #
173D225X9025VWE3
173D Series 2.2 uF ±10% 25 V Axial Solid Electrolyte Tantalum Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Package Style:AXIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay 173D225X9025VWE3 - Technical Attributes
Attributes Table
| Type: | Solid Leaded |
| Capacitance: | 2.2µF |
| Rated Voltage: | 25V |
| Tolerance (%): | ±10% |
| Dimension: | L 7.37mm x D 2.79mm |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
40 Weeks
Quantity
Unit Price
4,000+
$0.875
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
AXIAL
Mounting Method:
Through Hole