text.skipToContent text.skipToNavigation

Manufacturer Part #

293D106X0020B2TE3

293D Series 1411 10 uF ±20 % 20V Surface Mount Solid Molded Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 293D106X0020B2TE3 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 10µF
Rated Voltage: 20V
Tolerance (%): ±20%
Case Size: 1411 (3528 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$183.40
USD
Quantity
Unit Price
2,000
$0.0917
4,000
$0.09
6,000
$0.0891
8,000
$0.0884
10,000+
$0.0863
Product Variant Information section