text.skipToContent text.skipToNavigation

Manufacturer Part #

293D336X9016C2TE3

293D Series 33 uF ±10 % 16 V Surface Mount Standard Molded Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2444
Product Specification Section
Vishay 293D336X9016C2TE3 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 33µF
Rated Voltage: 16V
Tolerance (%): ±10%
Case Size: 2312 (6032 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
16,000
Singapore:
16,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$53.50
USD
Quantity
Unit Price
500
$0.107
1,000
$0.105
2,000
$0.103
7,500+
$0.0986
Product Variant Information section