Manufacturer Part #
592D106X0016C2T15H
Cap Tant Solid 10uF 16V C CASE 20%
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2535 | ||||||||||
Product Specification Section
Vishay 592D106X0016C2T15H - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay 592D106X0016C2T15H - Technical Attributes
Attributes Table
| Type: | Conformal Coated |
| Capacitance: | 10µF |
| Rated Voltage: | 16V |
| Tolerance (%): | ±20% |
| ESR (Equivalent Series Resistance): | 1Ω |
| Leakage Current: | 1.6µA |
| Dissipation Factor: | 6% |
| Ripple Current: | 0.32A |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 2812 (7132 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1,000+
$1.08
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount