text.skipToContent text.skipToNavigation

Manufacturer Part #

CWR06KC106KR

CWR06 Series 10 uF ±10 % 25 V SMT Solid Conformal Coated Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2602
Product Specification Section
Vishay CWR06KC106KR - Technical Attributes
Attributes Table
Type: Conformal Coated
Capacitance: 10µF
Rated Voltage: 25V
Tolerance (%): ±10%
Dimension: L  6.73mm x W  2.79mm x H  2.79mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
131
USA:
131
531
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$27.68
USD
Quantity
Unit Price
2
$13.84
5
$13.72
20
$13.55
40
$13.46
100+
$13.26
Product Variant Information section