Manufacturer Part #
CWR29JH475KCEC
CWR29 Series 4.7 uF ±10 % 20 V Surface Mount Low ESR Tantalum Chip Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Bulk Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX CWR29JH475KCEC - Technical Attributes
Attributes Table
| Type: | Solid SMD |
| Capacitance: | 4.7µF |
| Rated Voltage: | 20V |
| Tolerance (%): | ±10% |
| Dimension: | L 5.08mm x W 2.54mm x H 1.27mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$25.27
4
$24.92
15
$24.59
25
$24.46
50+
$24.06
Product Variant Information section
Available Packaging
Package Qty:
500 per Bulk
Mounting Method:
Surface Mount