text.skipToContent text.skipToNavigation

Manufacturer Part #

F921A475MPA

F92 Series 4.7 uF ±20 % 10 V SMT Low Profile J-Lead Tantalum Chip Capacitor

Product Specification Section
KYOCERA AVX F921A475MPA - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 4.7µF
Rated Voltage: 10V
Tolerance (%): ±20%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$492.00
USD
Quantity
Unit Price
3,000
$0.164
6,000
$0.162
9,000
$0.161
12,000+
$0.159