text.skipToContent text.skipToNavigation

Manufacturer Part #

T55B227M6R3C0035

T55 Series 1411 220 uF ±20 % 6.3 V Surface Mount Molded Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2522
Product Specification Section
Vishay T55B227M6R3C0035 - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 220µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
Case Size: 1411 (3528 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
Singapore:
30,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
50 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$720.00
USD
Quantity
Unit Price
2,000
$0.36
4,000+
$0.35
Product Variant Information section