text.skipToContent text.skipToNavigation

Manufacturer Part #

TAP225M016SCS

TAP Series 2.2 uF ±20% 16 V Radial Solid Resin Dipped Tantalum Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX TAP225M016SCS - Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 2.2µF
Rated Voltage: 16V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance):
Leakage Current: 0.5µA
Dissipation Factor: 6%
Operating Temp Range: -55°C to +125°C
Lead Spacing: 2.5mm
Dimension: L  7mm x D  4.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$173.00
USD
Quantity
Unit Price
1,000
$0.173
2,000
$0.171
3,000
$0.169
5,000
$0.168
10,000+
$0.164
Product Variant Information section