Manufacturer Part #
TCJA106M025R0150
Cap Tant Solid 10uF 25V A CASE 20% (3.2 X 1.6 X 1.6mm)
| | |||||||||||
| | |||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2533 | ||||||||||
Product Specification Section
KYOCERA AVX TCJA106M025R0150 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Assembly Site Change
03/03/2023 Details and Download
Change NoticeTransition of Tantalum and Polymer capacitors from Rohm Japan and Rohm Thailand to KYOCERA AVX Components ThailandThis is the official notification that we will be transitioning production and equipment for Tantalum and Polymer Capacitors from Rohm Japan and Rohm Thailand to our Thailand Kyocera AVX Components. This transition will be taking place over the next 3 years with completion scheduled for January 2025.
Part Status:
Active
Active
KYOCERA AVX TCJA106M025R0150 - Technical Attributes
Attributes Table
| Type: | Molded |
| Capacitance: | 10µF |
| Rated Voltage: | 25V |
| Tolerance (%): | ±20% |
| ESR (Equivalent Series Resistance): | 150mΩ |
| Operating Temp Range: | -55°C to +105°C |
| Case Size: | 1206 (3216 Metric) |
| Dimension: | L 3.2mm x W 1.6mm x H 1.8mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
2,000
$0.188
4,000
$0.186
6,000
$0.185
8,000
$0.184
10,000+
$0.181
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount