text.skipToContent text.skipToNavigation

Manufacturer Part #

TPSC157K006R0050

TPS Series 150 uF ±10% 6.3 V SMT Low ESR Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX TPSC157K006R0050 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 150µF
Rated Voltage: 6.3V
Tolerance (%): ±10%
ESR (Equivalent Series Resistance): 0.05Ω
Leakage Current: 9.5A
Dissipation Factor: 6%
Ripple Current: 1483mA
Operating Temp Range: -55°C to +125°C
Case Size: 2312 (6032 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$222.50
USD
Quantity
Unit Price
500
$0.445
1,000
$0.44
1,500
$0.435
2,000
$0.43
2,500+
$0.425
Product Variant Information section