text.skipToContent text.skipToNavigation

Manufacturer Part #

B82723J2402N1

B82723 Series 2.7 mH 60 mOhm 4 A Power Line Choke

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B82723J2402N1 - Technical Attributes
Attributes Table
Impedance: 10kΩ
Rated Current: 4A
Rated Voltage: 250V
DC Resistance-Max: 60mΩ
Dimension: H  30.5mm x L  28mm x W  15mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
320
Multiple Of:
320
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,228.80
USD
Quantity
Unit Price
320+
$3.84
Product Variant Information section