Manufacturer Part #
DLW31SN601SQ2L
DLW Series 1206 600 Ohm 260 mA 0.8 Ohm DCR 50 V SMT Common Mode Choke
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata DLW31SN601SQ2L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata DLW31SN601SQ2L - Technical Attributes
Attributes Table
| Impedance: | 600Ω |
| Rated Current: | 260mA |
| Rated Voltage: | 50V |
| DC Resistance-Max: | 0.8Ω |
| Dimension: | H 1.9mm x L 3.2mm x W 1.6mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,000+
$0.425
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount