text.skipToContent text.skipToNavigation

Manufacturer Part #

MEA2010LC220T002

MEA-LC Series 0804 22 pF 6.3 V 0.1 A SMT 3 Terminal Filter Array

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK MEA2010LC220T002 - Technical Attributes
Attributes Table
Rated Current: 100mA
Rated Voltage: 6.3V
Operating Temp Range: -40°C to +85°C
Case Size: 0804 (2010 Metric)
No of Terminals: 10
Pricing Section
Global Stock:
0
USA:
0
44,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,960.00
USD
Quantity
Unit Price
4,000+
$0.49
Product Variant Information section