text.skipToContent text.skipToNavigation

Manufacturer Part #

ASPI-8040S-2R2N-T

ASPI Series 8040 2.2 uH ±30% 5.15 A 12 mΩ SMT Wirewound Inductor

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2503
Product Specification Section
Abracon ASPI-8040S-2R2N-T - Technical Attributes
Attributes Table
Inductance-Nom: 2.2nH
Rated Current-Max: 5.15A
Tolerance (%): ±30%
DC Resistance: 12mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$230.00
USD
Quantity
Unit Price
1,000
$0.23
2,000
$0.225
4,000+
$0.22
Product Variant Information section