text.skipToContent text.skipToNavigation

Manufacturer Part #

CDRH4D22HPNP-101MC

CDRH Series 100 uH 20 % Tolerance 0.48 A Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida CDRH4D22HPNP-101MC - Technical Attributes
Attributes Table
Inductance-Nom: 100µH
Rated Current-Max: 0.48A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 1096mΩ
Dimension: L  5mm x W  5mm x H  2.4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
2000
Multiple Of:
2000
Total
$1,560.00
USD
Quantity
Unit Price
2,000+
$0.78
Product Variant Information section