text.skipToContent text.skipToNavigation

Manufacturer Part #

HC2LP-6R0-R

HC2LP Series 6 uH ±20 % Tolerance 17 A Unshielded High Current Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2450
Product Specification Section
Eaton HC2LP-6R0-R - Technical Attributes
Attributes Table
Inductance-Nom: 6µH
Rated Current-Max: 17A
Tolerance (%): ±20%
Shielding: No
DC Resistance: 0.0046Ω
Core Material: Ferrite
Test Frequency: 300kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  19.2mm x W  19.2mm x H  11.18mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
130
Multiple Of:
130
Total
$193.70
USD
Quantity
Unit Price
130
$1.49
260
$1.48
390
$1.47
650
$1.46
1,300+
$1.44
Product Variant Information section