text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP3232DZER4R7M01

IHLP Series 3232 4.7 uH 20% 7.25A Shielded Low Profile High Current SMT Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IHLP3232DZER4R7M01 - Technical Attributes
Attributes Table
Inductance-Nom: 4.7µH
Rated Current-Max: 7.25A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 32MΩ
Test Frequency: 100kHz
Operating Temp Range: -55°C to +125°C
Case Size: 3232 (8181 Metric)
No of Terminals: 2
Dimension: L  8.18mm x W  8.18mm x H  4mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$435.00
USD
Quantity
Unit Price
500
$0.87
1,000
$0.86
1,500
$0.85
2,000+
$0.84
Product Variant Information section