text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP6767GZER220M51

IHLP-6767GZ-51 22 20% ER E3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IHLP6767GZER220M51 - Technical Attributes
Attributes Table
Inductance-Nom: 22µH
Rated Current-Max: 11.7A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 22.27mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
6,400
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$316.00
USD
Quantity
Unit Price
200
$1.58
400
$1.56
600
$1.55
1,000+
$1.53
Product Variant Information section