text.skipToContent text.skipToNavigation

Manufacturer Part #

MDKK3030T4R7MM

MD Series 3 x 3 mm 4.7 uH ±20% 362 mOhm SMT Metal Core Wirewound Power Inductor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TAIYO YUDEN MDKK3030T4R7MM - Technical Attributes
Attributes Table
Inductance-Nom: 4.7µH
Rated Current-Max: 1.1A
Tolerance (%): ±20%
Shielding: No
DC Resistance: 362mΩ
Core Material: Metal
Test Frequency: 1MHz
Operating Temp Range: -40°C to +125°C
No of Terminals: 2
Dimension: 3 x 3 x 1 mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$352.00
USD
Quantity
Unit Price
2,000+
$0.176
Product Variant Information section