text.skipToContent text.skipToNavigation

Manufacturer Part #

MDWK4040TR56NMV

MD Series 4 x 4 mm 0.56 uH ±30% 16 mOhm SMT Metal Core Wirewound Power Inductor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TAIYO YUDEN MDWK4040TR56NMV - Technical Attributes
Attributes Table
Inductance-Nom: 560nH
Rated Current-Max: 6.5A
Tolerance (%): ±30%
Shielding: Yes
DC Resistance: 16mΩ
Core Material: Metal
Test Frequency: 1MHz
Operating Temp Range: -40°C to +125°C
No of Terminals: 2
Dimension: 4 x 4 x 2 mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
700
Multiple Of:
700
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$259.00
USD
Quantity
Unit Price
700
$0.37
1,400
$0.36
2,100+
$0.355
Product Variant Information section