text.skipToContent text.skipToNavigation

Manufacturer Part #

SD53-6R8-R

SD53 Series 6.8 uH ±20 % 1.65 A 0.059 Ω Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton SD53-6R8-R - Technical Attributes
Attributes Table
Inductance-Nom: 6.8µH
Rated Current-Max: 1.65A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 0.059Ω
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  5.2mm x W  5.2mm x H  3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
2600
Multiple Of:
2600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,209.00
USD
Quantity
Unit Price
2,600+
$0.465
Product Variant Information section