Manufacturer Part #
ASPI-6045S-331M-T
Ind Power Shielded Wirewound 330uH 20% 100KHz 470mA 2424
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2506 | ||||||||||
Product Specification Section
Abracon ASPI-6045S-331M-T - Technical Attributes
Attributes Table
| Type: | Shielded |
| Inductance-Nom: | 330µH |
| Rated Current-Max: | 570mA |
| Tolerance (%): | ±20% |
| DC Resistance: | 1.27Ω |
| Self Resonance Frequency: | 2.8MHz |
| Core Material: | Ferrite |
| Test Frequency: | 100kHz |
| Operating Temp Range: | -40°C to +125°C |
| No of Terminals: | 2 |
| Dimension: | L 6.3mm x W 6.3mm x H 4.5mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
22,500
USA:
22,500
Factory Lead Time:
19 Weeks
Quantity
Unit Price
1,500
$0.184
3,000
$0.182
4,500
$0.181
6,000
$0.18
7,500+
$0.177
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Mounting Method:
Surface Mount