text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW15AN5N1B00D

LQW15 Series 0402 5.1 nH ±0.1 nH 600mA 0.12Ohm SMT Unshielded Wirewound Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata LQW15AN5N1B00D - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 5.1nH
Rated Current-Max: 600mA
Tolerance (nH): ±0.1nH
DC Resistance: 0.12Ω
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$915.00
USD
Quantity
Unit Price
10,000+
$0.0915