Manufacturer Part #
AC05000001001JAC00
AC Series Ø7.5 x 18 mm 5 W 1 kOhm ±5 % 100/180 ppm/K Cemented Wirewound Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Ammo Pack Package Style:AXIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | 2539 | ||||||||||
Product Specification Section
Vishay AC05000001001JAC00 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay AC05000001001JAC00 - Technical Attributes
Attributes Table
| Resistance: | 1kΩ |
| Rated Power: | 5W |
| Tolerance (%): | ±5% |
| Temp Coefficient (ppm/K): | 100ppm/K to 180ppm/K |
| Dimension: | L 18mm x D 7.5mm |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
500
$0.39
1,000
$0.385
2,000
$0.38
2,500+
$0.375
Product Variant Information section
Available Packaging
Package Qty:
500 per Ammo Pack
Package Style:
AXIAL
Mounting Method:
Through Hole