text.skipToContent text.skipToNavigation

Manufacturer Part #

AC0603FR-07120RL

AC Series 0603 120 Ohm ±1% 0.1 W ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Date Code: 2621
Product Specification Section
YAGEO AC0603FR-07120RL - Technical Attributes
Attributes Table
Resistance: 120Ω
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$39.50
USD
Quantity
Unit Price
5,000
$0.0079
15,000
$0.0076
25,000
$0.0075
100,000
$0.0073
150,000+
$0.0071