text.skipToContent text.skipToNavigation

Manufacturer Part #

AF0201JR-0733RL

AF Series 0201 33 Ohm ±5 % 0.05 W ±200 ppm/°C Anti-Sulfurated Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2301
Product Specification Section
YAGEO AF0201JR-0733RL - Technical Attributes
Attributes Table
Resistance: 33Ω
Rated Power: 0.05W
Tolerance (%): ±5%
Technology: Thick Film
Working Voltage-Nom: 25V
Operating Temp Range: -55°C to +155°C
Case Size: 0201 (0603 Metric)
Height - Max: 0.26mm
Dielectric Withstanding Voltage: 50V
No. of Terminations: 2
Overload Voltage - Max: 50V
Moisture Sensitivity Level: 1
Pricing Section
Global Stock:
20,000
Singapore:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$8.00
USD
Quantity
Unit Price
10,000
$0.0008
40,000
$0.0008
200,000
$0.0008
400,000
$0.0007
1,250,000+
$0.0007
Product Variant Information section