text.skipToContent text.skipToNavigation

Manufacturer Part #

CFM14JT56R0

CFM Series 0.25 W 56 Ω ±5% 0 to -400 ppm/°C Axial Carbon Film Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics CFM14JT56R0 - Technical Attributes
Attributes Table
Resistance: 56Ω
Rated Power: 0.25W
Tolerance (%): ±5%
Temp Coefficient: +0ppm/°C to -400ppm/°C
Dimension: L  6mm x D  2.3mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$41.50
USD
Quantity
Unit Price
5,000
$0.0083
15,000
$0.0081
25,000
$0.0079
100,000
$0.0076
150,000+
$0.0075
Product Variant Information section