text.skipToContent text.skipToNavigation

Manufacturer Part #

CH0402-50RGFTA

CH Series 50GHz High Frequency/RF Resistor, 0402, 300mW, 50 Ohm ±2%

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
Vishay CH0402-50RGFTA - Technical Attributes
Attributes Table
Resistance: 50Ω
Rated Power: 0.05W
Tolerance (%): ±2%
Temp Coefficient: ±100ppm/°C
Technology: Thin Film
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$421.00
USD
Quantity
Unit Price
100
$4.21
200
$4.17
300
$4.15
400
$4.13
500+
$4.08
Product Variant Information section