Manufacturer Part #
CMF55604R00FHEB
Res Metal Film 604 Ohm 1% 0.5W(1/2W) ±50ppm/C Epoxy AXL T/R
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay CMF55604R00FHEB - Technical Attributes
Attributes Table
| Dimension: | L 6.1mm x D 2.29mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.135
2,000
$0.134
4,000
$0.132
5,000
$0.131
15,000+
$0.128
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel